Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid Steel Axle 300mm x 3.0mm Diameter - Pack of 50

Order Code:  

06-6032

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: CW3-015 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £24.81

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 7 days

Steel rod, ideal for axles for wheels, gears and cams.


  • 300 x 3mm dia.
  • Supplied in packs of 50
Type Steel axle
Length 300mm
Diameter 3mm
Material Steel
Quantity 50

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review