Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Set of Masses - Slotted - Brass Plated - 9 x 10g

Order Code:  

06-2185

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: PH10150  Copy to clipboard
  • Quickly find another product in this range by Mass:

    100g 250g 500g 1000g
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.76

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
83 in Stock, despatched same dayAdditional quantity lead time 5 months

A 10g mass hanger complete with 9 removable slotted brass 10g masses.


  • The hanger is the same weight as a single mass
  • Total weight 100g
  • See Technical Specification table for full details
  • Supplied as a set
Type Slotted mass set
Mass 100g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


18 May 2016 Question by: Rapid Customer | Product code: 06-2185
Q. Could you please specify the dimensions (outer diameter, thickness and rod diameter) for the 10g masses/hanger (06-2185)?
A. Hi Djen, thank you for your question. As requested please see the following: outer diameter 18.5mm, thickness each mass weighs 4.4mm x 9 weights, rod diameter 2.8mm.

Reviews


Be the first to submit a review