Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Metal Spring Balance - 0 to 100 g/1 N

Order Code:  

06-2169

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: PH10115/1  Copy to clipboard
  • Quickly find another product in this range by Measurement Range:

    0 to 1000g 0 to 100g 0 to 250g 0 to 500g
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.52

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
29 in Stock, despatched same dayAdditional quantity lead time 5 months

A spring balance with a rectangular plastic body and metal scale.


  • Measurement range 0 to 100g / 1N
  • Zero adjuster
  • Suspension ring and load hook
  • Graduated in both grams and Newtons
Type Spring balance
Measurement Range 0 to 100g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review