Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Leitz Icon Continuous Plastic Tape White Permanent Adhesive 10mx88mm Pack of 4

Order Code:  

06-1388

  Copy to clipboard
Brand: Leitz  Copy to clipboard MPN: 70160001  Copy to clipboard EAN-13: 4002432104963
  • Quickly find another product in this range by Size:

    12mm 88mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £88.72

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
40 available to back OrderBack-order availability date - 14/05/2024

A continuous adhesive label cartridge from Leitz, ideal for cable organisation, identifiying, property marking, warnings or whatever you need - for example, the outside of a handwash bottle. The reel measures 10m, with a width of 88mm and comes in a pack of 4.


  • White colour
  • Waterproof and UV-resistant
  • Easy to peel off
  • Cut labels to length required
  • Easy to change cartridge
  • Permanent adhesive
  • 100% recyclable
  • For Leitz Icon label printers
  • Manufacturer's part 70160001
Type Labels
Colour White
Size 88mm
Adhesive Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review