Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Leitz Icon Die-Cut Adhesive Small Address 26x88mm White 690 Labels Pack of 4

Order Code:  

06-1382

  Copy to clipboard
Brand: Leitz  Copy to clipboard MPN: 70170001  Copy to clipboard EAN-13: 4002432104994
  • Quickly find another product in this range by Size:

    26 x 88mm 36 x 88mm 50 x 88mm 59 x 102mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £72.18

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 19/05/2024

A cartridge of die-cut adhesive address labels from Leitz for quick label printing, without the need for messy ink or toner. The permanent adhesive labels produce a high quality text and come in a small size, making them ideal for general use, addressing and shipping requirements. Can be printed at a rate of 200 per minute.


  • Small size
  • White colour
  • Displays how many labels remaining
  • Easy to change cartridge - just snap-on
  • No wasting or jamming an entire sheet
  • 100% recyclable
  • For Leitz Icon label printers
  • Manufacturer's part 70170001
Type Labels
Colour White
Size 26 x 88mm
Adhesive Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review