Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Leitz Icon Continuous Paper Tape White Permanent Adhesive 22mx25mm Pack of 5

Order Code:  

06-1377

  Copy to clipboard
Brand: Leitz  Copy to clipboard MPN: 70090001  Copy to clipboard EAN-13: 4002432104871
  • Quickly find another product in this range by Size:

    12mm 25mm 50mm 61mm 88mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £65.57

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
60 available to back OrderBack-order availability date - 17/05/2024

A continuous adhesive label cartridge from Leitz, ideal for shipping labels, spine labels, lever arch files and whatever you need – even print banners. The reel measures 22m, with a width of 25mm.


  • White colour
  • Displays how many labels remaining
  • Easy to change cartridge - just snap-on
  • Permanent adhesive
  • 100% recyclable
  • For Leitz Icon label printers
  • Manufacturer's part 70090001
Type Labels
Colour White
Size 25mm
Adhesive Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review