Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Dowel 5mm x 600mm - Pack of 100

Order Code:  

06-1197

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 06-1197  Copy to clipboard
  • Quickly find another product in this range by Thickness or Diameter:

 Report an error
Qty Unit Price (Ex VAT)
1+ £10.93

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
10 in Stock, despatched same dayContact us for additional availability

Bumper pack of 100 5mm x 600mm wooden dowels, ideal for axles, structures and buggy construction.


  • Made from high quality Ramin
  • Diameter size nominal

Not suitable for professional use.

Wood Type Ramin
Length 600mm
Thickness or Diameter 5mm
Shape or type Dowel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review