Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Scola AM600/21 Artmix Ready-mix Paint 600ml - Yellow

Order Code:  

06-0795

  Copy to clipboard
Brand: Scola  Copy to clipboard MPN: DAM600/21  Copy to clipboard EAN-13: 5017741001628
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.73

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
28 in Stock, despatched same dayAdditional quantity lead time 7 weeks

Scola Artmix ready-mixed paint is one of the most widely used painting mediums in primary schools. Part of the Scolaquip Eco range, it uses only natural thickeners and is wheat and gluten-free, so there will be no problems if the paint is accidentally ingested. Scola Artmix is especially formulated to wash off children's skin and most fabrics, making it ideal for young children's painting activities - even the youngest and messiest! Paint should be removed from clothing, etc., while wet if possible and fabrics soaked in cold water. The paint is water-soluble and may be used straight from the bottle, or diluted with water, and dries to a matt finish. Scola Artmix is supplied in 600ml, squeezy, re-sealable bottles.


  • One of the most widely used paints in primary schools
  • Uses only natural thickeners
  • Wheat and gluten-free
  • Especially formulated to wash off children's skin and fabrics
  • Water-soluble - use straight from the bottle or dilute with water
  • Dries to a matt finish
  • Yellow paint in a squeezy, re-sealable 600ml bottle
Type Ready-mix paint
Colour(s) Yellow
Pack Size 600ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review