Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid Jelutong 12 x 12mm Pack of 50

Order Code:  

06-0767

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 06-0767 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.05

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
16 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Value packs of square section Jelutong 12 x 12mm, ideal for use in model-making.


  • 600mm lengths
  • Supplied in packs of 50
Wood Type Jelutong
Length 600mm
Width 12mm
Thickness or Diameter 12mm
Shape or type Square

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review