Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid MDF Sheets 300 x 600mm 6mm Pack of 30

Order Code:  

06-0759

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 06-0759 Copy to clipboard
  • Quickly find another product in this range by Thickness or Diameter:

    3mm 6mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £82.59

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayAdditional quantity lead time 5 weeks

These 300 x 600mm MDF sheets are 6mm thick.


  • Ideal for construction, 3D work and numerous D&T projects
  • Supplied in packs of 30
Wood Type MDF
Length 600mm
Width 300mm
Thickness or Diameter 6mm
Shape or type Sheet

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


08 November 2018 Question by: Rapid Customer | Product code: 06-0759
Q. Can this MDF be used on a laser cutter?
A. Hi Clare, thanks for your question. This can be laser cut but it will produce fumes and smoke. Care should be taken. Fire precautions and extraction are advisable.

Reviews


Be the first to submit a review