Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid Jelutong 10 x 10mm Pack of 100

Order Code:  

06-0757

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 06-0757 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £28.71

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
14 in Stock, despatched same dayAdditional 10 due on 24/05/2024

Value packs of square section Jelutong 10 x 10mm, ideal for use in model-making.


  • 600mm lengths
  • Supplied in packs of 100
Wood Type Jelutong
Length 600mm
Width 10mm
Thickness or Diameter 10mm
Shape or type Square

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review