Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Wheels 40mm dia. 4mm hole - Pack of 100

Order Code:  

06-0664

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: RAP 4440  Copy to clipboard
  • Quickly find another product in this range by Diameter:

    40mm 50mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
88 in Stock, despatched same dayAdditional quantity lead time 8 weeks

Bumper packs of 100 plastic wheels, 25 each of red, green, yellow and blue.


  • Strong and durable
  • 4mm centre hole
  • 40mm diameter
  • Supplied in packs of 100
Type Wheel
Diameter 40mm
Bore Diameter 4mm
Material Plastic
Quantity 100

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


01 May 2019 Question by: Rapid Customer | Product code: 06-0664
Q. Hi There, Is it possible to get these wheels in black please? They're just what I need but I can't use the primary colours?
A. Hi Jonathan, thank you for your question. Not in this range, the closest we list in black are 37-1310 and 75-0631.


31 December 2018 Question by: Rapid Customer | Product code: 06-0664
Q. what is the thickness of these wheels?
A. Hi Kevin, thank you for your question. The width is approximately 8.7mm.

Reviews


Good sturdy wheels

Reviewed by: Anthony - 20 June 2017
Great for building roll along cars. Only issue I have is some have sprules on the centre holes and on rim that need cut away.

Great wheels for cars!

Reviewed by: Bright Sparks Science - 30 April 2013
These wheels were perfect for our elastic band car workshop! The children loved the choice of colours and the cars were zooming over the finish line. I would recommend buying some wide elastic bands to go over the wheels for extra grip. Size 61 rubber bands fit these best but unfortunately they are not currently sold by Rapid. Maybe in the future they will?!