Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


DYMO S0721660 LetraTag Tape 12mm Plastic White

Order Code:  

06-0539

  Copy to clipboard
Brand: DYMO  Copy to clipboard MPN: S0721660 Copy to clipboard EAN-13: 5411313912013
  • Quickly find another product in this range by Colour:

    Black on blue Black on red Black on white Black on yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.30

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 9 days

Colourful, tear-resistant, easy-to-use plastic labels for use in DYMO LetraTag labellers.


  • 12mm width
  • Black lettering on white background
  • Self-adhesive
  • Tape length 4m
  • DYMO type S0721610 / 91201
Type Label printer tape
Colour Black on white
Size 12mm
Adhesive Standard

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


03 June 2019 Question by: Rapid Customer | Product code: 06-0539
Q. ARE THE LABELS SELF ADHESIVE
A. Hi Deirdre, thank you for your question. These labels are self-adhesive.

Reviews


Be the first to submit a review