Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Cathedral Products WALWB45 45x60cm Magnetic Dry Wipe Boards

Order Code:  

06-0319

  Copy to clipboard
Brand: Cathedral Products  Copy to clipboard MPN: WALWB45 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.08

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 14 days

A high quality 40 x 60cm aluminium-framed drywipe/magnetic wall board. The board is suitable for both drywipe pens and magnets. It comes complete with pen and eraser holder, wall fixing kit and instructions.


  • Suitable for both drywipe pens and magnets
  • Includes pen and eraser holder, wall fixing kit and instructions
  • Size: (H x W) 45 x 60cm
Type Magnetic
Width 600mm
Height 450mm
Frame Aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review