Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Edding 4-780049 780 Paint Marker 0.8mm White

Order Code:  

06-0265

  Copy to clipboard
Brand: Edding  Copy to clipboard MPN: 4-780049 Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black White
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.50

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
24 in Stock, despatched same dayAdditional quantity lead time 7 days

White Edding 780 Paint Markers enable you to make your mark without making a mess thanks to their extra-fine metal-encased plastic tips.


  • Smudgeproof and waterproof ink
  • Valve-regulated ink flow
  • Line thickness 0.8mm
Colour White
Tip Shape Needle
Line Width 0.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review