Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Major Brushes Mod Mesh (Aluminium) Medium 500mm x 3m

Order Code:  

06-0172

  Copy to clipboard
Brand: Major Brushes  Copy to clipboard MPN: M078C Copy to clipboard EAN-13: 5060098475550
  • Quickly find another product in this range by Diameter:

    0.3mm 0.5mm 0.9mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.90

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 7 days

Mod Mesh (Aluminium) Medium 500mm x 3m from Major Brushes - for use with Modroc plaster. A flexible material to create scaffold for any design.


  • Medium: 2.5 x 4.5mm holes
  • Width 500mm
  • Approx. thickness 0.5mm
  • Supplied on 3m rolls
Type Aluminium mesh
Diameter 0.5mm
Length 3m

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


08 January 2013 Question by: Rapid Customer | Product code: 06-0172
Q. How do. I measure the diamond shape of the mod mesh to find the right size that I need thank you
A. Hi Brenda. Thank you for your question. To measure the diamond shape, measure the width at narrowest point and the length at longest.

Reviews


Be the first to submit a review