Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Major Brushes Modelling Wire 1.0mm

Order Code:  

06-0160

  Copy to clipboard
Brand: Major Brushes  Copy to clipboard MPN: 78602 Copy to clipboard EAN-13: 5060098475543
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
8 in Stock, despatched same dayAdditional quantity lead time 7 days

Reels of modelling wire with 1.0mm diameter.


  • Galvanised mild steel wire
  • Supplied on reels of 500g
  • Approximate length 80m
Type Steel wire
Diameter 1mm
Length 80m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review