Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 125g Reel 24SWG Nichrome Wire

Order Code:  

05-0515

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 050515  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £26.93

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
7 in Stock, despatched same dayAdditional quantity lead time 3 weeks

This nichrome wire is ideal for use in applications requiring a heating element and can be used for ignition in applications such as fireworks and pyrotechnics.


  • 24SWG nichrome wire
  • Reel length 57m
  • Weight 125g
Type Heating element
Wire Size 24SWG
Core Diameter 0.559mm
Length 57m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review