Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 125g Reel 18SWG Nichrome Wire

Order Code:  

05-0500

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 050500  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.47

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
10 in Stock, despatched same dayAdditional quantity lead time 3 weeks

This nichrome wire is ideal for use in applications requiring a heating element and can be used for ignition in applications such as fireworks and pyrotechnics.


  • 18SWG nichrome wire
  • Reel length 11.5m
  • Weight 125g
Type Heating element
Wire Size 18SWG
Core Diameter 1.219mm
Length 11.5m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review