Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 125g Rl 32SWG Constantan Wire

Order Code:  

05-0415

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 050415  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.75

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Buy RI Wire 32SWG (125g Reel) – a high quality alloy wire suitable for winding resistance coils.


  • Wire not insulated
  • Constantan conductor material
  • 0.274mm core diameter
  • Supplied on reels of 125g
Type Copper/nickel
Wire Size 32SWG
Core Diameter 0.274mm
Length 228m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review