Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 500G TINNED 28 SWG Reel 28 Tinned Copper Wire

Order Code:  

05-0330

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 500G TINNED 28 SWG  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Out of StockBack-order availability date - 19/05/2024

A roll of tinned copper wire.


  • Wire size: 28SWG
  • Length: 490m
  • Approved to BS4109
  • Supplied in reels of 500g
Type Tinned copper
Wire Size 28SWG
Core Diameter 0.37mm
Length 490m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review