Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 500gm Reel 18SWG Tinned Wire

Order Code:  

05-0305

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 050305  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.05

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
27 in Stock, despatched same dayAdditional quantity lead time 3 weeks

A roll of tinned copper wire.


  • Wire size: 18SWG
  • Core diameter: 1.25mm
  • Length: 48m
  • Carrying current: 45A
  • Approved to BS4109
  • Supplied in reels of 500g
Type Tinned copper
Wire Size 18SWG
Core Diameter 1.22mm
Length 48m

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


29 April 2013 Question by: Rapid Customer | Product code: 05-0305
Q. What is the length of the 18swg 500gm reel?
A. Hi Stephen. Thank you for your question. This 500gm reel of tinned wire is approximately 48m long.

Reviews


Just what I needed !

Reviewed by: Anthony Walton - 30 August 2019
I purchased this wire to make bus bar connectors for a model railway I am building,it was just what i needed the right diameter and easily soldered and easy to manipulate.