Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Thomas & Betts TYB23M 92mm Natural Cable Ties - pack of 1000
Image Representative of Range

Thomas & Betts TYB23M 92mm Natural Cable Ties - pack of 1000

Order Code:  

04-6224

  Copy to clipboard
Brand: Thomas & Betts  Copy to clipboard MPN: TYB23M  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £36.20
5+ £35.23
10+ £34.30

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 6 weeksContact us for lead times on larger quantities
7 in Stock, despatched same dayAdditional 5 due on 20/06/2024

Standard natural coloured Ty-Rap self-locking cable ties, 92mm long.


  • 16mm bundle diameter
  • 80N tensile strength
  • Nylon 6.6 material
  • -40°C to +85°C temperature range
  • 2.4mm width
  • VG and UL approved
  • Stainless steel locking tab for superior grip strength
  • One-piece construction with smooth moulded body
  • Low profile head design
  • Non-slip ribbed and stippled inner surface prevents tie rotation
  • Supplied in packs of 1000
Type Self locking
Size 92 x 2.4mm
Colour Natural

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review