Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Thomas & Betts TY525MXR 186mm Black Cable Ties - Pack of 100
Image Representative of Range

Thomas & Betts TY525MXR 186mm Black Cable Ties - Pack of 100

Order Code:  

04-6216

  Copy to clipboard
Brand: Thomas & Betts  Copy to clipboard MPN: TY525MXR  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.19
5+ £12.25
10+ £11.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 6 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 19/06/2024

Standard black Ty-Rap self-locking cable ties, 186mm long.


  • 44mm bundle diameter
  • 220N tensile strength
  • Nylon 6.6 material
  • -40°C to +85°C temperature range
  • 4.8mm width
  • VG and UL approved
  • Stainless steel locking tab for superior grip strength
  • One-piece construction with smooth moulded body
  • Low profile head design
  • Non-slip ribbed and stippled inner surface prevents tie rotation
  • Supplied in packs of 100
Type Self locking
Size 186 x 4.8mm
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review