Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Thomas & Betts TY523MR 92mm Natural Cable Tie - Pack of 100

Thomas & Betts TY523MR 92mm Natural Cable Tie - Pack of 100

Order Code:  

04-6200

  Copy to clipboard
Brand: Thomas & Betts  Copy to clipboard MPN: TY523MR  Copy to clipboard
 Report an error

Discontinued

Standard natural coloured Ty-Rap self-locking cable ties, 92mm long.


  • 16mm bundle diameter
  • 80N tensile strength
  • Nylon 6.6 material
  • -40°C to +85°C temperature range
  • 2.4mm width
  • VG and UL approved
  • Stainless steel locking tab for superior grip strength
  • One-piece construction with smooth moulded body
  • Low profile head design
  • Non-slip ribbed and stippled inner surface prevents tie rotation
  • Supplied in packs of 100
Type Self locking
Size 92 x 2.4mm
Colour Natural

Reviews


Be the first to submit a review