Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 12.7mm x 1.2m Heat Shrink Sleeve Clear

Order Code:  

03-2390

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: UNIHS2/1-12.7CL1.2M  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.749
50+ £0.585

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
55 in Stock, despatched same dayAdditional quantity lead time 5 months

Clear 12.7mm heat shrink sleeving suitable for all applications. It shrinks when heat is applied; making it ideal for when a snug fit is required, on an irregularly shaped joint for example. It is also perfect for repairing wires, bundling wires together, and protecting wires or small parts from minor abrasion.


  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • 2:1 shrink ratio
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Size quoted is size before shrinking
  • Supplied in lengths of 1.2m
Ratio 2:1
Colour Transparent
Length 1.2m
Supplied Diameter 12.7mm
Shrunk Diameter 6.35mm
Type Heat Shrink Sleeve

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review