Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 2.4mm x 1.2m Heat Shrink Sleeve Black

Order Code:  

03-2341

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: UNIHS2/1-2.4B1.2M  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.248
50+ £0.165
100+ £0.144

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time unreliableContact us for expedited delivery
285 in Stock, despatched same dayAdditional 400 due on 23/07/2024

Black 2.4mm heat shrink sleeving suitable for all applications. It shrinks when heat is applied; making it ideal for when a snug fit is required, on an irregularly shaped joint for example. It is also perfect for repairing wires, bundling wires together, and protecting wires or small parts from minor abrasion.


  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • 2:1 shrink ratio
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Size quoted is size before shrinking
  • UL224 approved
  • Supplied in lengths of 1.2m
  • UL E203950, SGS/ROHS Approved
Ratio 2:1
Colour Black
Length 1.2m
Supplied Diameter 2.4mm
Shrunk Diameter 1.2mm

To use this facility please Sign In.

Sign In

Reviews


Easy to use

Reviewed by: Miss Jennifer Smith - 11 May 2017
I've been using the Unistrand heat shrink for years and find the 1.2m lengths ideal for my usage. It shrinks nicely and I've had no problems with it. It does what it says on the tin!