Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Ambicore is a hybrid multi-core with an AES/EBU screened and jacketed pair combined with 1mm, 1.5mm or 2.5mm jacketed power cables. Very flexible and specified for dynamic use this cable range provides an elegant solution to the problem of integrated signal and power distribution.
Number of Cores | 1 pair + 3 |
---|---|
Colour | Red / black |
Conductor Stranding | 7/0.20mm |
Conductor Material | Bare ultra pure oxygen free copper |
Length | 25m |
Cable Diameter | 15.5mm |
Conductor Resistance | 90Ω/km |
Capacitance | 50pF/m |
Conductor Stranding (AWG/Strands) | 24/7AWG |
Conductor Area | 0.22mm² |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In