Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Alpha Wire 1896C SL005 Command/Control Cable 20AWG 3 Core (30.5m Reel)
Image Representative of Range

Alpha Wire 1896C SL005 Command/Control Cable 20AWG 3 Core (30.5m Reel)

Order Code:  

02-0861

  Copy to clipboard
Brand: Alpha Wire  Copy to clipboard MPN: 1896C SL005  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £32.09
3+ £30.47
5+ £29.45
10+ £27.43

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for lead times
7 in Stock, despatched same dayAdditional 4 due on 21/05/2024

This 3-core grey cable from Alpha Wire is a high grade communication and control cable and is ideal for use with intercom and security systems, sound and audio.


  • 20AWG
  • 7/28 conductor stranding
  • 4.8mm cable diameter
  • Tinned copper conductor material
  • PVC sleeve
  • 300V voltage rating
  • UL, CSA approved
  • Operating temperature -20°C to +80°C
  • Supplied on reels of 30.5m
  • Manufacturer's part 1896C SL005


As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


No. of Cores 3
Conductor Cross-section 0.5mm²
Colour Grey
Cable Diameter 4.8mm
Insulation Material PVC
Length 30.5m
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review