General purpose grey 16AWG 3-core data transmission cable from Alpha Wire.
- Wrapped in aluminised tape with a tinned drain wire
- Cable diameter 6.6mm
- Tinned copper conductor material
- PVC sleeving
- Voltage rating 300V
- UL and CSA approved
- Operating temperature -20°C to +60°C
- Supplied on reels of 30.5m
- Manufacturer's part 2433C SL005
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.
No. of Cores |
3 |
Conductor Cross-section |
N/A |
Colour |
Grey |
Cable Diameter |
6.6mm |
Insulation Material |
PVC |
Length |
30.5m |
Sold by Metre |
No |