Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


PJP 9026Cd10V 6A Green 10m Coil Silicone Test Cable

Order Code:  

01-0650

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 9026Cd10V Copy to clipboard EAN-13: 3760122595026
 Report an error
Qty Unit Price (Ex VAT)
1+ £23.06

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 5 weeks

High quality extra flexible green silicone cable from PJP, ideal for use in test leads.


UL>
  • Ideal for use in areas where large variations in temperatures occur.
  • Copper conductor 104 x 0.07mm, 0.40mm²
  • Maintains its flexibility and strength
  • Maximum current rating 6A
  • Temperature rating –60°C to +180°C
  • Cable diameter 2.1mm
  • Supplied on reels of 10m
  • Type Extra flexible
    Colour Green
    Cable Diameter 2.1mm
    Wire Size 0.4mm²
    Conductor Stranding 104x0.07mm
    Length 10m
    Current Rating 6A

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review