Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


PJP 9026Cd10R 6A Red 10m Coil Silicone Test Cable

Order Code:  

01-0647

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 9026Cd10R Copy to clipboard EAN-13: 3760122595019
 Report an error
Qty Unit Price (Ex VAT)
1+ £23.06

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
10 in Stock, despatched same dayAdditional quantity lead time 5 weeks

High quality extra flexible red silicone cable from PJP, ideal for use in test leads.


  • Ideal for use in areas where large variations in temperatures occur
  • Copper conductor 104 x 0.07mm, 0.40mm²
  • Maintains its flexibility and strength
  • Maximum current rating 6A
  • Temperature rating –60°C to +180°C
  • Cable diameter 2.1mm
  • Supplied on reels of 10m
Type Extra flexible
Colour Red
Cable Diameter 2.1mm
Wire Size 0.4mm²
Conductor Stranding 104x0.07mm
Length 10m
Current Rating 6A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review