Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Mercury 801.333UK 100m Black / White 13/0.18 Loudspeaker Cable

Order Code:  

01-0155

  Copy to clipboard
Brand: Mercury  Copy to clipboard MPN: 801.333UK Copy to clipboard EAN-13: 5015972049983
  • Quickly find another product in this range by Colour:

    Black Black / grey White
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.22
8+ £17.47

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 at factory, lead time 5 weeks
34 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Black figure 8 profile loudspeaker cable from Mercury with a white polarity stripe.


  • Supplied in black PVC outer sheath with white ribbed polarity identification marking
  • Ideal for speaker connection
  • 13/0.18mm copper stranded conductor with clad copper aluminium strands (CCA)
  • Rating 60V rms 2.5A
  • Overall size 3.8 x 1.9mm
  • Supplied on reels of 100m
Length 100m
No. of strands 13
Conductor Size 21AWG
Colour Black

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


08 March 2012 Question by: Rapid Customer | Product code: 01-0155
Q. Hello, What size cleats could be used with this cable please ?
A. Thanks for your enquiry Carl. The cable measures 8mm X 4mm OD so something along this size would be suitable. I would recommend product code 04-5850.

Reviews


Be the first to submit a review