UniStrand 3644 3 core Coiled 13 amp White Cable

Order Code:

01-8022

Brand: UniStrand MPN: 3644

Discontinued


White 13A three core coil cord for general power supply applications.


  • Copper conductor
  • Cable length 2.5m
  • Cable diameter 8.2mm
  • Wire size 1.54mm
  • Colour: white
  • Current rating 13A
  • Conductor stranding 80/0.15mm
  • Temperature rating +70°C
Colour White
Number of Cores 3
Insulation Material PVC
Length 2.5m
Type Spiral cable

Trustpilot