Image representative of range

Ul1015 18AWG Pink 305m



Order Code: 01-4096
Manufacturer: Rapid
Manufacturer Part No:
View all from this manufacturer
 



View full product range View full product range

QtyPrice
1+£49.20
5+£47.15
10+£45.10
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

A single conductor copper stranded primary wire with the highest quality PVC insulation providing the best in flexibility, permanent colour and resistance to acids, grease, oil and diesel fumes. This primary wire has been manufactured to meet both UL and CSA standard. Ideal applications include internal wiring of electrical and electronic equipment (Primary circuits lead wire).
  • UL1015 Standard
  • Rated voltage 600V
  • Rated temperature 105°C
  • These wires pass the vertical flame retardant test based on UL VW-1, CSA FT1
  • Supplied 18AWG
  • Available in black, blue, brown, green, grey, orange, pink, red, violet, white, yellow and green/yellow
  • Supplied on reels of 305m

There is no PDF available for this product

Questions


Be the first to ask a question

Reviews


Be the first to submit a review