Hylec TTK 25 BK-SD TeeTube 5-Pole Black Connector

MPN
TTK 25 BK-SD
Brand
Hylec
Order Code
04-0372
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.48 £13.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 3 weeks

The TeeTube 5-Pole black connector is a low-cost, versatile cable connector intended for use with circular profile cables. Designed for indoor or outdoor use, this quality connector can also be used underwater or underground, making it a market leader within its field.


  • Rated at IP68
  • Supplied in kit form including mounting clips
  • Tested to IP68
  • Safe, convenient and simple to use
  • Compact design
  • Wide cable range
Type Teetube connector
Number of Contacts 5
Body Material Nylon PA6
Thread Size M25

Reviews

Be the first to submit a review

Trustpilot