Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Stontronics T5710ST 8 Way USB Mains Charging Adaptor

Order Code:  

85-3004

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: T5710ST  Copy to clipboard
 Report an error

Discontinued

The Stontronic T5708ST is a 4-Port Multi-Output USB Mains Charging Adaptor that will provide you with a simple solution for charging up to 4 different devices simultaneously.

This USB Charging Adaptor will work perfectly with all Apple and Android products and provide multiple safety functions for protecting the devices you connect to it. Some of these functions include: over current protection and short circuit protection. This device is for USB charging only and does not transmit data between devices connected to it.

Applications: Mobile Phones/ Tablets/ E-Readers/ Cameras/ Raspberry Pi/ Computers/ POS Applications/ Receipt Printers/ Barcode Scanners/ Sat Nav/ Audio Equipment/ Speakers /Hard Drives/ Disk Drivers/ Gadgets/ Other Desktop Accessories.


  • Universal/ Full range AC input
  • Works with all Apple and Android Products
  • Multiple USB Outputs
  • Small and Compact Design
  • Multiple safety functions
  • MTBF >50,000 hours
  • 1 Year Warranty
  • Requires Figure of 8 Mains Lead (see order code 23-7497)
  • Supplied with 4, 6 or 8 USB Outputs
  • Manufacturer's part: Stontronic T5708ST

Please Note: This product is strictly for charging devices ONLY.
It does not have data transfer capabilities and therefore is not platform dependent.


Lead Length N/A
No. of Sockets 8
Surge Protected Yes
Colour White

Reviews


Be the first to submit a review