Alpha Wire 1952/3T BK003 SJT 3 Conductor Cordage 18AWG (76.2m Reel)

Alpha Wire 1952/3T BK003 SJT 3 Conductor Cordage 18AWG (76.2m Reel)

MPN
1952/3T BK003
Brand
Alpha Wire
Order Code
02-0875
Country of Origin
USA

Discontinued


High quality 3-core cordage from Alpha Wire, ideal for use in consumer and industrial devices, motor controls, appliances, tools, hospital and biomedical instruments, instrumentation and communication equipment.


  • 18AWG
  • Supplied on reels of 76.2m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
AWG 18
Conductor Cross Section 6.6mm²
Conductor Stranding 41/34AWG
Insulation Material Polyvinyl chloride
Length 76.2m
Cable Diameter 8.4mm
Cores 3
Diameter (in) 0.309
Material PVC
Operating Temperature -30 to 105°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 41/34
Voltage 300
Weight 16.75Kg

Accessories


Trustpilot