Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Screened Security Cable 4-core

Screened Security Cable 4-core

Order Code:  

02-0920

  Copy to clipboard
Brand: RVFM  Copy to clipboard
 Report an error

Discontinued

Screened Security Alarm Cable, 4 Cores, 7/0.2mm Conductor Stranding, 0.22mm² Wire Size, Tinned Copper Conductor Material, 1A Current Rating, 50V Voltage Rating, PVC Primary Insulation Material, Red, Blue, Yellow, Black Primary Insulation Colour, 3.7mm Cable Diameter, PVC Jacket Material, +70°C, BS4937, BS7655, BS6360 Standards, Aluminium Screen, Ideal for Use in Alarm Installations, Supplied in Reel of 100m

Reviews


Be the first to submit a review