Multi-coloured Ribbon Cable, 16 Ways, 28AWG Wire Size, 7/36 Conductor Stranding, 1.27mm Pitch, 105R Impedance, 14pF/ft Capacitance, 300V Voltage Rating, PVC Jacket Material, Brown, Red, Orange, Yellow, Green, Blue, Violet, Grey, White, Black Colour, -20°C to +105°C Temperature Range, UL Standards, 0.25mm Insulation Thickness, Approved to UL AWM Style 20932, PC Board to PC Board Interconnects where Space is a Premium, Flexible Interconnects within Computer and Business Machine Cabinetry, use where a High Degree of Flexibility is Required, Such as Drawer Enclosed Electronic Circuitry, Supplied in Reel of 30.5m
|
There is no PDF available for this product
|