Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rapid Open Slotted Trunking 33 x 40mm - 2m

Rapid Open Slotted Trunking 33 x 40mm - 2m

Order Code:  

04-5522

  Copy to clipboard
Brand: Rapid  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Rapid grey plastic open slotted trunking, 33 x 40mm.
  • Supplied in 2m lengths
  • 6mm tab width
  • 4mm slot width

Reviews


Be the first to submit a review