Grey 14-way ribbon cable for use with all styles of IDC connectors.
- Consists of parallel stranded tinned copper wire conductors laminated between layers of PVC film to form a flat ribbon cable
- May be split into individual cores
- Conductor spacing 0.05in
- Wire size 28AWG
- 7/0.127mm conductor stranding
- Pitch 1.27mm
- Red identification band
- Fully UL approved to style UL2651 (grey)
- Rated 105°C, 300V AC, horizontal flame
- Supplied on reels of 30m
No. of Cores |
14 |
Pitch |
1.27mm |
Wire Size (AWG) |
28AWG |
Colour |
Grey, red edge |
Reel Length |
30m |
Sold by Metre |
No |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.