Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Pk 10 6.8mm Hd Butt Connector

Pk 10 6.8mm Hd Butt Connector

Order Code:  

33-0340

  Copy to clipboard
Brand: Davico  Copy to clipboard MPN: DB25 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

These butt connectors have been manufactured from heavy duty annealed tinned copper, providing maximum current flow.
  • 6.8mm
  • 25mm² wire
  • Straight body style
  • Copper contact material
  • Tin contact plating
  • CSA, UL approval
Wire Gauge 7 to 3AWG
Blade Thickness N/A
Blade Width N/A
Connector Length 32mm
Gender N/A
Type Butt connector

Reviews


Be the first to submit a review

Trustpilot