Image representative of range

Pk 100 Term Pins 26-28AWG 50079-8100



Order Code: 22-3966
Manufacturer: Molex
Manufacturer Part No: 50079-8100
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£8.48
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

1.25mm Pitch Crimp Terminal, Phosphor Bronze Material, 125Vac Voltage, 1A Contact Current, 20mR Contact Resistance, 100MR Insulation Resistance, Tin Plated Contact, 26 to 28AWG Wire Range, Crimp Terminal with Locking Tang for Secure Housing Retention, Suitable for use with 51021 Micro Connectors, Supplied in Bag of 100
Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Wire sizeOrder code
26-28AWG22-3966
28-32AWG22-3967
GenderFemale
ContactsPhosphor bronze (CuSn)
Plating in crimp areaTin (Sn)

Questions


Be the first to ask a question

Reviews


Be the first to submit a review