PG13.5 Perfect Brass Gland

PG13.5 Perfect Brass Gland

MPN
50.013/EMV
Brand
Jacob
Order Code
04-1896

Discontinued


Dome Top Brass Cable Gland, 6 to 12mm Cable Diameter Range, PG13.5 Thread Size, 6.5mm Thread Length, Brass Body Material, Nickel Colour, IP68 Protection Category, Polyamide PA6 V-2 Lamellar Insert, Polychloroprene-Nitrile Rubber CR/NBR Sealing Ring, Nitrile Rubber NBR O-Ring, -20°C to +100°C Temperature Range, Has Patented Method of Grounding Cable Braids Directly onto the Wall, Enclosure Relies on Optimum Contact of the Braiding Around the Periphery of the Gland Base, EMC/EMI Protection is Enhanced by the Use of Specially Designed Locknuts with Cutting Points which Cut Through Protective Coatings Found on Enclosures, Integrated Anchorage, Protection against Twisting, Wide Sealing and Clamping Range, Supplied in Box of 50

Trustpilot