TruConnect Open Back Jumper 2mm Black 3.44x4x2mm

MPN
22-3550
Brand
TruConnect
Order Code
22-3550
Country of Origin
China
  • Quickly find another product in this range by Pitch:

    1.25mm 2mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.190
100+ £0.090
1000+ £0.048
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 13,014 in stockAdditional quantity lead time 5 months

Open jumpers with dual-wipe contacts that provide excellent reliability under repeated usage. Suitable for use with 2mm pin headers.


  • Open mini-jumper link
  • Black colour
  • Phosphor bronze contact
  • PBT and glass reinforced polyester insulator material
  • 3A current rating
  • Gold plated contact finish
Type Jumper link
Pitch 2mm
Connection Socket
Number of Rows 1
Orientation Straight

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 22-3550

Q. Hi In the picture on your website you show a open and a closed jumper link I need the closed type which is the correct rapid number to make sure I only get the closed ended part ? cheers Phil

A. Hi Phil. Thank you for your question. The correct part number is the 22-3552.

Reviews

Be the first to submit a review

Trustpilot