Nomex Olive Sleeving 50m 25mm

Nomex Olive Sleeving 50m 25mm

MPN
NOMEX25OEDB50R
Brand
Nomex
Order Code
03-1806

Discontinued


The Nomex Olive Sleeving 25mm 50m is a flexible tubular expandable sleeving, braided with Nomex multifilament fibres. This light weight braided product exhibits an exceptional thermal stability and chemical, solvenjt and abrasion resistance.

The sleeving retains its integrity at temperatures over 245°C (the melting point of nylon) or in presence of Beta, gama and X-ray radiation or when exposed to high humidity or moisture. The high expansion allows the sleeving to be easily drawn on long lengths of wiring and cover a wide range of diameters with only few product sizes.

This good-looking olive sleeve


  • Open weave allows a maximum range of diameter expansion
  • Lightweight and super-flexible
  • Grips objects of various shapes and sizes reliably
  • High radiation resistance
  • High abrasion and flexibility
  • Easy to use
  • Wide operating temperature
  • Abrasion-resistant
  • Maintains its properties in hostile environments
  • Suitable for a wide range of applications including military and aerospace wiring
  • 800g
Sleeve Diameter 25mm
Colour Olive Drab
Length 50m
Type Braided Sleeving
Lightweight and super-flexible

Trustpilot