Neutrik NAC3MP-HC Power Connector 32A (Chassis Power-In)

MPN
NAC3MP-HC
Brand
Neutrik
Order Code
20-0837

Discontinued


Buy Neutrik Connector NAC3MP-HC powerCON 32A (Chassis Power-In) - an extremely reliable locking single phase AC appliance cable connector for high current capacity.

It offers a robust non-standardised 3-pole connection system without breaking capacity to serve the needs of high power distribution systems and supplies for professional audio and lighting equipment and installations.

The connectors have contacts for phase, neutral and protective earth conductors rated for currents up to 32A and for voltages up to 250V.


  • 250V, 32A single-phase (for ambient temperatures up to 35°C)
  • Premating contact for protective earth
  • Fast and easy locking system to prevent unintentional disengagement
  • Wiring with screw-type terminals for wires 2.5 to 6mm² (AWG 14-10)
  • Extremely robust and reliable
  • VDE, UL, cUL and JET approved
  • Manufacturer's part NAC3MP-HC
Type Chassis Power In
Cable Diameter 17mm
Current Rating 32A
Nominal Voltage 250V

Trustpilot