Image representative of range

N Female Type Bulkhead



Order Code: 16-1115
Manufacturer: TruConnect
Manufacturer Part No:
View all from this manufacturer
 



View full product range View full product range

QtyPrice
1+£0.72
ROHS Compliant
ROHS Compliant

Clearance Item
Clearance Item





 
Key Features

Data Sheets

N Female Bulkhead Connector, Straight Body Style, Solder Termination, Brass Contact Material, Gold Contact Plating, Front or Rear Mounting, 15mm Threaded Body with Nut, Nickel Plated Body
  • Centre pin is gold plated
  • Solder type
  • Front or rear mounting
  • 15mm threaded body with nut
  • Brass center pins
  • Nickel plated body
Technical Datasheet IconTechnical Specification

Questions


Be the first to ask a question

Reviews


Be the first to submit a review