Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Submit a question
Name
Product
*
select
16-0031
Question
*
Email address
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
16-0031
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
Telephone Number
Cancel
Submit
Search
Advanced Search
|
Products A-Z
My Account
|
Help
£
$
€
inc VAT
exc VAT
Items:
0
Total (ex VAT):
£0.00
Checkout
Your Basket is Empty
checkout
Login / Register
Electronic Components
Shop for Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Electrical & Power
Shop for Electrical & Power
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
Cables & Connectors
Shop for Cables & Connectors
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
Tools & Equipment
Shop for Tools & Equipment
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Education
Shop for Education
Art & Design
Electronics
Exercise Books
Food Technology
Furniture
Graphics
Literacy
Maths
Outdoor play and exercise
PSHE & Motivation
Resistant Materials
Science
Systems & Control
Textiles
Office & IT
Shop for Office & IT
IT
Stationery
Technical Publications
NEW
OFFERS
CLEARANCE
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
You are in:
Home
>
Cables & Connectors
>
Connectors - RF/Coaxial
>
BNC RF Connectors
>
N Connectors
>
N Elbow Plug Crimp Rg213 50 Ohm
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
Featured products in
Connectors - RF/Coaxial
16-0156
only
£0.313
BNC Plug 50 Ohm Clamp Type
17-2897
from only
£3.77
Shrouded BNC Male to Red and Black 4mm Stackable Plugs Length 1m
17-2898
from only
£3.40
Shrouded BNC Male to Red and Black Insulated Crocodile Clips Length 1m
17-2895
from only
£2.87
Shrouded BNC Male to Shrouded BNC Male Length 1m
16-1570
from only
£4.34
Sma Cable Assembly 300mm Rg174 Cable
Enlarge
Image representative of range
N Elbow Plug Crimp Rg213 50 Ohm
Order Code:
16-0031
review this product
Manufacturer:
Greenpar
Manufacturer Part No:
View all from this manufacturer
View full technical specification
View full product range
Qty
Price
1+
£2.60
ROHS Compliant
Clearance Item
Buy
Key Features
Data Sheets
The Greenpar N connector family is highly suited for critical applications and environments.
Threaded coupling
Impedance 50Ω
Broadband performance
There is no PDF available for this product
Technical Specification
Only part of this technical specification is being displayed.
Click here to expand
Type
Order code
Greenpar code
Cable range
Plating
Plating
Termination
Body
Contact
Elbow plug
16-0031
1-1337412-0
PSF1/4M,RG58A/U, 213/U, URM67
silver
silver
hex crimp
Questions
Be the first to ask a question
Submit a Question
Reviews
Be the first to submit a review
Submit a Review
1.2.0